Switch Limit N.O./N.C. DPDT Side Rotary Conduit 10A 24VDC Rotary Screw Mount Automotive
Honeywell LSYMC6D-1B technical specifications.
| Current Rating | 10A |
| Operating Force | 0.45N |
| Series | HDLS |
| Termination | Screw |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.