
The LSYMC7N is a rotary limit switch with a current rating of 10A and a voltage rating of 120V AC and 115V DC. It is designed for screw mount installation and has a temperature range of -1°C to 121°C. The switch is approved for use in various regions, including UL, CSA, CE, and CCC. It is packaged in bulk and is RoHS compliant.
Sign in to ask questions about the Honeywell LSYMC7N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LSYMC7N technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE, CCC |
| Current Rating | 10A |
| Depth | 61.9mm |
| Height | 119mm |
| Length | 47.63mm |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -1°C |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LSY |
| Switch Function | Mom-Off-Mom |
| Termination | Conduit |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSYMC7N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.