
The HDLS Series DPDT Limit Switch from Honeywell features a 10A current rating and 120V AC voltage rating. It has a DC rated voltage of 115V and a maximum operating temperature of 121°C. The switch is designed for chassis mount with screw termination and has a throw configuration of DPDT. It is approved by UL, CSA, CE, and CCC, but is not RoHS compliant.
Sign in to ask questions about the Honeywell LSYNB4LX-FP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LSYNB4LX-FP technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE, CCC |
| Current Rating | 10A |
| Depth | 61.9mm |
| Height | 119mm |
| Length | 47.63mm |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -29°C |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | HDLS |
| Switch Function | On-On |
| Termination | Cable |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell LSYNB4LX-FP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
