The HDLS Series SPDT Chassis Mount Limit Switch from Honeywell features a rotary actuator type with a switch function of On-On. It has a maximum operating temperature of 121°C and a minimum operating temperature of -1°C. The switch is designed for chassis mount and is available in bulk packaging. It is rated for 250V AC and 60V DC.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -1°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Series | HDLS |
| Switch Function | On-On |
| Termination | Plug |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |