Honeywell LSYNC3KQ-FP technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA |
| Depth | 61.9mm |
| Height | 106.78mm |
| Length | 41.15mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -1°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | HDLS |
| Switch Function | On-On |
| Termination | Connector |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSYNC3KQ-FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.