
The LSYNC4LX-FP is a rotary limit switch with a DC rated voltage of 115V and an AC voltage rating of 120V. It features a maximum operating temperature of 100°C and a minimum operating temperature of -1°C. The switch is designed for chassis mount and has a right-angle orientation. It is rated for IP67, waterproof, and dust tight, and is compliant with UL and CSA approvals.
Honeywell LSYNC4LX-FP technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA |
| Depth | 61.9mm |
| Height | 119mm |
| Length | 47.63mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -1°C |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | HDLS |
| Switch Function | On-On |
| Termination | Cable |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Not Compliant |
No datasheet is available for this part.