The LSYPB1E is a rotary on-mom switch with a current rating of 50mA and a voltage rating of 60V DC. It features a SPDT throw configuration and is designed for chassis mount applications. The switch operates within a temperature range of -40°C to 121°C. It is available in a single unit package and is shipped in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Current Rating | 50mA |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | LSY |
| Switch Function | On-Mom |
| Termination | Plug |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |