
The LSYPB7L is a 10A DPDT limit switch from Honeywell, rated for 600V AC and 250V DC. It has a screw mount package and operates between -40°C and 121°C. This switch is RoHS compliant and available individually.
Sign in to ask questions about the Honeywell LSYPB7L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LSYPB7L technical specifications.
| Current Rating | 10A |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | HDLS |
| Termination | Conduit |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSYPB7L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.