The LSYPC2B-1B is a 10A DPDT on-mom rotary limit switch from Honeywell, rated for 115V DC and 120V AC. It has a maximum operating temperature of 121°C and a minimum operating temperature of -12°C. The switch is chassis mount and has a screw mount package type. It is available in bulk packaging and is part of the LSY series.
Sign in to ask questions about the Honeywell LSYPC2B-1B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LSYPC2B-1B technical specifications.
| Actuator Type | Rotary |
| Current Rating | 10A |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | LSY |
| Switch Function | On-Mom |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSYPC2B-1B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.