
This rotary switch features a SPDT configuration, 10A current rating, and 120V AC voltage rating. It is designed for chassis mount and meets IP67, waterproof, and dust tight ratings. The switch is RoHS compliant and has a maximum operating temperature of 105°C and a minimum operating temperature of -12°C.
Honeywell LSYPC3KP-FP technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA |
| Current Rating | 10A |
| Depth | 61.9mm |
| Height | 106.78mm |
| Length | 41.15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | LSY |
| Switch Function | On-Mom |
| Termination | Cable |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSYPC3KP-FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.