
This rotary snap action switch from Honeywell features a current rating of 10A and a DC rated voltage of 115V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -1°C. The switch is rated for IP67, making it waterproof and dust tight, and is compliant with RoHS regulations. It is available in a bulk packaging option and has a chassis mount design.
Sign in to ask questions about the Honeywell LSYRC5KP-FP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LSYRC5KP-FP technical specifications.
| Actuator Type | Rotary |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 44.4mm |
| Length | 41.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -1°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight, IP65 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LSY |
| Switch Function | On-Mom |
| Termination | Cable |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| Width | 127.6mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSYRC5KP-FP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.