
The LSY Rotary Switch is a SPDT electromechanical switch rated for 7A at 120V AC. It features a chassis mount design with screw termination and is compliant with IP67, making it suitable for use in harsh environments. The switch has a maximum operating temperature of 121°C and a minimum operating temperature of -1°C. It is available in bulk packaging and is approved by UL, CSA, CE, and CCC.
Honeywell LSYRC5KQ-FP technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE, CCC |
| Current Rating | 7A |
| Depth | 61.91mm |
| Height | 106.78mm |
| Length | 41.15mm |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -1°C |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | LSY |
| Switch Function | On-Mom |
| Termination | Connector |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Not Compliant |
No datasheet is available for this part.