
The LSYUB1A is a rotary snap action switch from Honeywell with a current rating of 10A and a voltage rating of 600V AC and 115V DC. It features a right angle orientation and is rated for operation in temperatures ranging from -40°C to 121°C. The switch is also approved for use in UL, CSA, and CE environments and is compliant with RoHS regulations. It is available in bulk packaging and has a throw configuration of SPDT.
Sign in to ask questions about the Honeywell LSYUB1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LSYUB1A technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE |
| Package/Case | Epoxy |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 44.5mm |
| Length | 41.1mm |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Packaging | Bulk |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Series | HDLS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 115V |
| Width | 106.7mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSYUB1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.