
The LSYUB1A3 is a rotary limit switch with a current rating of 10A and a DC rated voltage of 115V. It has a maximum operating temperature of 121°C and a minimum operating temperature of -40°C. The switch is chassis mount and has a right-angle orientation. It is approved by UL, CSA, CE, and CCC, and is RoHS compliant. The switch is available in bulk packaging and has a package quantity of one.
Honeywell LSYUB1A3 technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE, CCC |
| Current Rating | 10A |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LSY |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSYUB1A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.