
This rotary switch features a current rating of 10A and a voltage rating of 120V AC and 115V DC. It is designed for operation between -12°C and 121°C. The switch is mounted to a chassis via a screw and has a right-angle orientation. It is compliant with RoHS regulations and is available in a bulk packaging configuration.
Honeywell LSYUC1A technical specifications.
| Actuator Type | Rotary |
| Current Rating | 10A |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LSY |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSYUC1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
