This rotary limit switch from Honeywell features a current rating of 10A and a DC rated voltage of 115V. It is approved for use in UL, CSA, CE, and CCC environments and is compliant with RoHS regulations. The switch is designed for chassis mount applications with screw termination and has a throw configuration of SPDT. It operates within a temperature range of -12°C to 105°C and is rated for IP67, making it suitable for use in harsh environments.
Honeywell LSYUC3KY-FP technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE, CCC |
| Current Rating | 10A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | HDLS |
| Switch Function | On-Mom |
| Termination | Cable |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
No datasheet is available for this part.