
This rotary limit switch is designed for use in industrial applications and features a current rating of 10A. It has a voltage rating of 120V AC and 115V DC, with an operating temperature range of -12°C to 121°C. The switch is mounted to a chassis via screws and has a right-angle orientation. It is approved for use in various regions, including those with UL, CSA, CE, and CCC certifications.
Sign in to ask questions about the Honeywell LSYUC6B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LSYUC6B technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE, CCC |
| Current Rating | 10A |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | LSY |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell LSYUC6B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.