The HDLS Series DPDT Limit Switch from Honeywell is a screw mount switch with a straight orientation and a throw configuration of DPDT. It has a maximum operating temperature of 93°C and a minimum operating temperature of -29°C. The switch is rated for 115V DC and 120V AC and is available in bulk packaging. It is not RoHS compliant and has approvals from UL, CSA, CE, and CCC.
Honeywell LSYVB2B technical specifications.
| Approvals | UL, CSA, CE, CCC |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -29°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 1779N |
| Orientation | Straight |
| Overtravel | 0.19inch |
| Packaging | Bulk |
| Pretravel | 178mm |
| RoHS Compliant | No |
| Series | HDLS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Not Compliant |
No datasheet is available for this part.
