
The HDLS Series Limit Switch from Honeywell is a screw mount switch with a current rating of 10A and a voltage rating of 120V AC and 115V DC. It is rated for operation between -12°C and 121°C and is compliant with UL, CSA, CE, and CCC approvals. The switch has a throw configuration of SPDT and a termination of conduit, with a packaging style of bulk. It is also RoHS compliant and has an operating force of 2669N.
Honeywell LSYWC1ADD technical specifications.
| Approvals | UL, CSA, CE, CCC |
| Current Rating | 10A |
| Depth | 68.96mm |
| Height | 101.7mm |
| Length | 41.15mm |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 2669N |
| Orientation | Right Angle |
| Overtravel | 0.19inch |
| Packaging | Bulk |
| Pretravel | 254mm |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | HDLS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSYWC1ADD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
