
The HDLS Series SPDT limit switch is a screw mount device with a maximum operating temperature of 121°C and a minimum operating temperature of -12°C. It is RoHS compliant and approved by UL, CSA, CE, and CCC. The switch has a throw configuration of SPDT and a termination of conduit. It is available in a bulk packaging option.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, CE, CCC |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 2669N |
| Orientation | Right Angle |
| Overtravel | 0.19inch |
| Packaging | Bulk |
| Pretravel | 254mm |
| RoHS Compliant | Yes |
| Series | HDLS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
