
The HDLS Series switch is a screw mount, on-mom switch with a current rating of 10A and a voltage rating of 120V AC. It has a throw configuration of SPDT and is rated for IP67, waterproof, and dust tight. The switch is available in a bulk packaging option and is compliant with RoHS regulations. It operates within a temperature range of -12°C to 105°C and has a differential travel of 114mm and an operating force of 2669N.
Honeywell LSYWC3KY-FP technical specifications.
| Approvals | UL, CSA, CE, CCC |
| Current Rating | 10A |
| Depth | 54.61mm |
| Differential Travel | 114mm |
| Height | 101.7mm |
| Length | 41.15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 2669N |
| Operating Position | 1.865inch |
| Orientation | Right Angle |
| Overtravel | 0.19inch |
| Packaging | Bulk |
| Pretravel | 254mm |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | HDLS |
| Switch Function | On-Mom |
| Termination | Cable |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
No datasheet is available for this part.
