
Switch Limit N.O./N.C. SPDT Adjustable Side Plunger Screw Mount 3A 300VAC 26.69N Linear Connector Automotive
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell LSYWC5KQ-FP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Depth | 68.96mm |
| Differential Travel | 114mm |
| Height | 101.7mm |
| Length | 41.15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -12°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Chassis Mount, Screw |
| Operating Force | 2669N |
| Operating Position | 1.865inch |
| Orientation | Right Angle |
| Overtravel | 0.19inch |
| Packaging | Bulk |
| Pretravel | 254mm |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | HDLS |
| Switch Function | On-Mom |
| Termination | Connector |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell LSYWC5KQ-FP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.