
The HDLS Series Rotary Lever Switch is a front-mount switch with a diameter of 0.75inch and a width of 0.25inch. It is made of nylon material and is lead-free compliant. The switch is a rotary type with a non-illuminated actuator. It is part of the HDLS series and is categorized as an electromechanical switch.
Sign in to ask questions about the Honeywell LSZ51A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LSZ51A technical specifications.
| Actuator Type | Lever |
| Diameter | 0.75inch |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Material | Nylon |
| Mount | Front |
| Reach SVHC Compliant | Unknown |
| Series | HDLS |
| Switch Type | Rotary |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSZ51A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
