
The LSZ51D is a rotary lever switch with a diameter of 0.75inch and a width of 0.25inch. It is constructed from steel and is lead free. The switch is of the rotary type and has a non-illuminated actuator. It is part of the HDLS series and is not Reach SVHC compliant.
Sign in to ask questions about the Honeywell LSZ51D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LSZ51D technical specifications.
| Actuator Type | Lever |
| Diameter | 0.75inch |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Material | Steel |
| Reach SVHC Compliant | No |
| Series | HDLS |
| Switch Type | Rotary |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSZ51D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
