Sign in to ask questions about the Honeywell LSZ52A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LSZ52A technical specifications.
| Actuator Type | Lever |
| Diameter | 0.75inch |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Material | Nylon |
| Reach SVHC Compliant | Unknown |
| Series | HDLS |
| Switch Type | Lever |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSZ52A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
