Sign in to ask questions about the Honeywell LSZ52B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LSZ52B technical specifications.
| Product Depth (mm) | 20.83 |
| Product Height (mm) | 112.14 |
| Type | Lever |
| Switch Type | Rotary Limit Switch |
| Cage Code | 1SY54 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Honeywell LSZ52B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.