
Switch Access Adjustable Roller Lever Limit Switch
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell LSZ52J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LSZ52J technical specifications.
| Actuator Type | Lever |
| Diameter | 1inch |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Material | Nylon |
| Mount | Front |
| Reach SVHC Compliant | Unknown |
| Series | HDLS |
| Switch Type | Lever |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSZ52J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
