Honeywell LSZ54M technical specifications.
| Type | Lever |
| Switch Type | Limit Switch |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1SY54 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Honeywell LSZ54M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.