Honeywell LSZ54N-C technical specifications.
| Illumination Type | Non-Illuminated |
| Material | Stainless Steel |
| Package Quantity | 1 |
| Series | HDLS |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSZ54N-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.