Honeywell LSZ54P technical specifications.
| Package/Case | Aluminum |
| Illumination Type | Non-Illuminated |
| Mount | Standard |
| Series | HDLS |
| Switch Type | Rotary |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSZ54P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
