
The Honeywell LSZ54R is a lever-type electromechanical switch with a non-illuminated actuator. It features a lead-free aluminum package and is mounted via wire. The switch is part of the HDLS series and has a width of 0.25 inch. The LSZ54R is categorized as an electromechanical switch, specifically designed for general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell LSZ54R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Lever |
| Package/Case | Aluminum |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Material | Aluminium |
| Mount | Wire |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | HDLS |
| Switch Type | Lever |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSZ54R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
