
The Honeywell LSZ55C is a lever switch with a front mount design, featuring a 0.75inch diameter and a lead free construction made from nylon material. It is part of the HDLS series and is designed for use in electromechanical applications. The switch is non-illuminated and has a width of 0.25inch. It is available in a single package quantity and is compliant with lead free standards.
Honeywell LSZ55C technical specifications.
| Actuator Type | Lever |
| Diameter | 0.75inch |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Material | Nylon |
| Mount | Front |
| Package Quantity | 1 |
| Series | HDLS |
| Switch Type | Lever |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSZ55C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
