
The LSZ55D is a roller lever rotary switch from Honeywell, featuring a non-illuminated design and constructed from steel. It is packaged in a metal case, with a width of 0.25 inch. The switch is part of the HDLS series and is categorized as an electromechanical device, specifically a switch, with accessories and general applications.
Sign in to ask questions about the Honeywell LSZ55D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LSZ55D technical specifications.
| Actuator Type | ROLLER LEVER |
| Package/Case | Metal |
| Illumination Type | Non-Illuminated |
| Material | Steel |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | HDLS |
| Switch Type | Rotary |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSZ55D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.