Honeywell LSZ68 technical specifications.
| Actuator Type | Lever |
| Diameter | 0.25inch |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Reach SVHC Compliant | Unknown |
| Series | HDLS |
| Switch Type | Lever |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSZ68 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
