Honeywell LSZ7A1A technical specifications.
| Max Current Rating | 6A |
| Mount | Plug-In |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | HDLS |
| Throw Configuration | SP |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSZ7A1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
