Linear Position Sensor 30V 1000MCycles Analog(Voltage) Output Medical 3-Pin
Honeywell LTW04N01KB5C technical specifications.
| Type | Linear |
| Max Operating Supply Voltage | 30V |
| Linearity Error | ±0.1% |
| Resistance | 1kOhm |
| Shock Rating | 50@11msG |
| Resistance Tolerance | ±20% |
| Maximum Operating Force | 1oz |
| Resolution | Infinite |
| Vibration Rating | 20@5Hz to 2kHzG |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Output Type | Analog(Voltage) |
| Linearity | Yes |
| Pin Count | 3 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.