Honeywell LZC1 technical specifications.
| Mount | Chassis Mount |
| Operating Force | 714gf |
| Packaging | Bulk |
| Series | LZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LZC1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.