
Sensor, Sealed Front End, High Temperature, 24 in Leads, 22 AWG, 15V Output
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell MA215HT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | Ferrite |
| Frequency | 60kHz |
| Max Operating Temperature | 205°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Series | MAx15HT |
| Termination | Wire Leads |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Honeywell MA215HT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.