
Speed Sensors Seald Front-End 175V VRS Sensor
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell MA230SAN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | Ferrite |
| Coil Resistance | 1.2kR |
| Diameter | 159mm |
| Frequency | 15kHz |
| Inductance | 450mH |
| Lead Free | Exempt |
| Material | Stainless Steel |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Threaded, Panel |
| Output Voltage | 90V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | MA230 |
| Termination | Connector |
| Type | Passive |
| Weight | 70g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell MA230SAN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
