Honeywell MA233SAN technical specifications.
| Actuator Material | Ferrite |
| Coil Resistance | 1.2kR |
| Diameter | 159mm |
| Frequency | 15kHz |
| Inductance | 450mH |
| Lead Free | Exempt |
| Length | 104mm |
| Material | Stainless Steel |
| Max Frequency | 15kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Threaded, Panel |
| Output Voltage | 175V |
| Package Quantity | 1 |
| Series | MA230 |
| Termination | Connector |
| Type | Passive |
| Weight | 98g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell MA233SAN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
