Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell MA3055 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | Ferrite |
| Coil Resistance | 45R |
| Diameter | 64mm |
| Frequency | 70kHz |
| Inductance | 85mH |
| Material | Stainless Steel |
| Max Operating Temperature | 230°C |
| Min Operating Temperature | -73°C |
| Mount | Threaded, Screw |
| Series | MA3055 |
| Termination | Wire Leads |
| Type | Passive |
| Weight | 28g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell MA3055 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
