Honeywell MA3055S10 technical specifications.
| Actuator Material | Ferrite |
| Coil Resistance | 45R |
| Diameter | 64mm |
| Frequency | 70kHz |
| Inductance | 85mH |
| Lead Length | 1.22m |
| Material | Stainless Steel |
| Max Operating Temperature | 230°C |
| Min Operating Temperature | -73°C |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Series | MA3055 |
| Termination | Wire Leads |
| Type | Passive |
| Weight | 28g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell MA3055S10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
