Honeywell MC2711 technical specifications.
| Lead Free | Contains Lead |
| Length | 52.4mm |
| Package Quantity | 5 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | BZ |
| Termination | Screw |
| Width | 20.6mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell MC2711 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
