Snap Acting/Limit Switch, Momentary, 20.62mm, Screw Terminal, Panel Mount-threaded,
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell MC7711 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Min Operating Temperature | -53 |
| Termination Type | SCREW |
| Manufacturer Series | MC7711 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.50.70.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Honeywell MC7711 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.