Honeywell MCD7711 technical specifications.
| Lead Free | Lead Free |
| Length | 52.6mm |
| Package Quantity | 5 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Screw |
| Width | 20.6mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell MCD7711 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.