Sign in to ask questions about the Honeywell MF010-0-LC1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell MF010-0-LC1 technical specifications.
| Accuracy | 2% |
| Lead Free | Lead Free |
| Length | 314mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Operating Supply Current | 500mA |
| Series | MF010 |
| RoHS | Compliant |
Download the complete datasheet for Honeywell MF010-0-LC1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
