This gage pressure sensor from Honeywell has an operating pressure range of 0 to 200psi and an accuracy of ±0.25%. It can withstand a maximum overload pressure of 400psi and operates within a temperature range of -40 to 105°C. The device has a maximum supply voltage of 35V and a maximum supply current of 7mA. It is available in a 3-pin package and has an IP65 rating for protection against solid particles and water.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 200psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 400psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 35V |
| Maximum Supply Current | 7mA |
| Min Operating Supply Voltage | 7V |
| Port Size | 1/8-27 NPT |
| IP Rating | IP65 |
| Output Voltage | 1 to 6V |
| Response Time | 0.5ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS Version | 2002/95/EC |