
The ML200PS1PC is an analog voltage pressure sensor from Honeywell, offering an accuracy of 0.25%. It operates within a temperature range of -40°C to 105°C and can withstand pressures up to 400PSI. The sensor has a threaded port and is available in a package quantity of 25. It has a supply current of 5mA and a DC rated voltage of 5V.
Sign in to ask questions about the Honeywell ML200PS1PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell ML200PS1PC technical specifications.
| Accuracy | 0.25% |
| Height | 55mm |
| Length | 31.16mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 400PSI |
| Max Supply Current | 7mA |
| Max Supply Voltage | 7V |
| Operating Pressure | 200PSI |
| Output Type | Analog Voltage |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Series | ML |
| Supply Current | 5mA |
| DC Rated Voltage | 5V |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ML200PS1PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
