
The ML200PS1PG is a sealed gauge pressure sensor with an accuracy of 0.25%. It has a 5V analog current output and operates within a temperature range of -40°C to 105°C. The sensor is designed to withstand a maximum pressure of 400PSI and a supply voltage of up to 35V. It draws a supply current of 5mA and is available in a package quantity of 5.
Sign in to ask questions about the Honeywell ML200PS1PG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell ML200PS1PG technical specifications.
| Accuracy | 0.25% |
| Height | 55mm |
| Length | 31.16mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 400PSI |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 9.5V |
| Operating Pressure | 200PSI |
| Output Type | Analog Current |
| Output Voltage | 5V |
| Package Quantity | 5 |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Series | ML |
| Supply Current | 5mA |
| DC Rated Voltage | 35V |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ML200PS1PG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
