Pressure Sensor 0psi to 300psi Sealed 3-Pin
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell ML300PS2PG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell ML300PS2PG technical specifications.
| Accuracy | 0.25% |
| Height | 27mm |
| Length | 55mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 600PSI |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 9.5V |
| Mount | Stud |
| Operating Pressure | 300PSI |
| Output Type | Analog Current |
| Output Voltage | 5V |
| Package Quantity | 5 |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Series | ML |
| Supply Current | 5mA |
| Width | 31.19mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ML300PS2PG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
